Reference Only
VS-50PF120
Rectifiers 1200 Volt 50 Amp
Datasheet
VS-50PF120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Stud Mount | |
| Package / Case | DO-5 | |
| Vr - Reverse Voltage | 1.2 kV | |
| If - Forward Current | 50 A | |
| Type | Standard Recovery Rectifier | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.4 V | |
| Max Surge Current | 830 A | |
| Ir - Reverse Current | 9 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 180 C | |
| Packaging | Kit | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | 50PF120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.50 | $750.00 |
Need more?
My Notes
Sign into see notes.