Reference Only

VS-40MT160PBPBF

Bridge Rectifiers 1600 Volt 40 Amp

Manufacturer:

Mfr Part:
VS-40MT160PBPBF

TTI Part:
VS-40MT160PBPBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Termination StyleThrough Hole
Package / CaseMTP
Peak Reverse Voltage1.6 kV
Vf - Forward Voltage1.45 V
Max Surge Current280 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length63.5 mm
Width32.5 mm
Height16 mm
SeriesVS-xxMT
PackagingBulk
Ir - Reverse Current5 mA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases40MT160PBPBF

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 105 / Multiples: 15)
Quantity Unit PriceExt. Price
$39.06$4,101.30
Need more?
Sign in to add projects and notes