Reference Only

VS-40HFR40

Rectifiers 400 Volt 40 Amp

Manufacturer:

Mfr Part:
VS-40HFR40

TTI Part:
VS-40HFR40

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleStud Mount
Package / CaseDO-203AB
Vr - Reverse Voltage400 V
If - Forward Current40 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current595 A
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 190 C
PackagingKit
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases40HFR40

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.04$101.00
Need more?
Sign in to add projects and notes