Reference Only

VS-40HF120M

Rectifiers 40A 1200V Single Die

Manufacturer:

Mfr Part:
VS-40HF120M

TTI Part:
VS-40HF120M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleStud Mount
Package / CaseDO-203AB
Vr - Reverse Voltage1.2 kV
If - Forward Current40 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current595 A
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 190 C
SeriesVS-40HF(R)
PackagingKit
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$10.39$1,039.00
Need more?
Sign in to add projects and notes