Reference Only

VS-3EYH01HM3/I

Rectifiers RECT 100V 3A SM HYPER FST

Manufacturer:

Mfr Part:
VS-3EYH01HM3/I

TTI Part:
VS-3EYH01HM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-221AD-2
Vr - Reverse Voltage100 V
If - Forward Current3 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage860 mV
Max Surge Current70 A
Ir - Reverse Current2 uA
Recovery Time18 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameFRED Pt

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 14,000)
Quantity Unit PriceExt. Price
$0.223$3,122.00
Need more?

My Notes

Sign into see notes.