Reference Only

VS-36MB100A

Bridge Rectifiers 1000 Volt 35 Amp

Manufacturer:

Mfr Part:
VS-36MB100A

TTI Part:
VS-36MB100A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Tab
Package / CaseD-34
Peak Reverse Voltage1 kV
Vf - Forward Voltage1.14 V
Max Surge Current500 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length28.5 mm
Width28.5 mm
Height9.8 mm
PackagingBulk
Ir - Reverse Current10 mA
Pd - Power Dissipation350 mW
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases36MB100A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

Technical Resources

EDA / CAD Models

130In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.52$45.20
$4.47$89.40
$4.43$221.50
$4.39$439.00
$4.34$651.00
$4.30$1,075.00
Need more?
Sign in to add projects and notes