Reference Only
VS-30WQ06FNHM3
Schottky Diodes & Rectifiers Schottky - D-PAK-e3
Datasheet
VS-30WQ06FNHM3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | DPAK-3 (TO-252-3) | |
| Configuration | Single Dual Anode | |
| Technology | Si | |
| If - Forward Current | 3.5 A | |
| Vrrm - Repetitive Reverse Voltage | 60 V | |
| Vf - Forward Voltage | 610 mV | |
| Ifsm - Forward Surge Current | 490 A | |
| Ir - Reverse Current | 2 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q101 | |
| Packaging | Tube | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 75 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.567 | $42.52 | |
| $0.561 | $84.15 | |
| $0.554 | $290.85 | |
| $0.548 | $575.40 | |
| $0.541 | $1,095.52 | |
| $0.535 | $2,688.37 | |
| $0.508 | $5,105.40 |
Need more?
My Notes
Sign into see notes.