Reference Only
VS-30CTH02STRLHM3
End of Life
Rectifiers RECT 200V 30A SM HYPER FST
Datasheet
VS-30CTH02STRLHM3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | D2PAK-3 | |
| Vr - Reverse Voltage | 200 V | |
| If - Forward Current | 30 A | |
| Type | Ultra Fast Recovery Rectifiers | |
| Configuration | Dual | |
| Vf - Forward Voltage | 920 mV | |
| Max Surge Current | 200 A | |
| Ir - Reverse Current | 10 uA | |
| Recovery Time | 26 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.11 | $888.00 | |
| $1.10 | $1,760.00 | |
| $1.09 | $2,616.00 | |
| $1.08 | $5,184.00 | |
| $1.07 | $10,272.00 |
Need more?
My Notes
Sign into see notes.