Reference Only
VS-30CDU06HM3/I
Rectifiers Dual 2x15A 600V FRED Pt AEC-Q101
Datasheet
VS-30CDU06HM3/I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-263AC-3 | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 30 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Dual Common Cathode | |
| Vf - Forward Voltage | 900 mV | |
| Max Surge Current | 300 A | |
| Ir - Reverse Current | 70 uA | |
| Recovery Time | 55 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | FRED Pt | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | FRED Pt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $2,860.00 |
Need more?
My Notes
Sign into see notes.