Reference Only

VS-301MT160C

Bridge Rectifiers MTC - THREE PHASE BRIDGE

Manufacturer:

Mfr Part:
VS-301MT160C

TTI Part:
VS-301MT160C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Termination StyleScrew
Package / CaseMTC
Peak Reverse Voltage1.6 kV
Max Surge Current2.512 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingBox
Ir - Reverse Current12 mA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$66.25$795.00
Need more?

My Notes

Sign into see notes.