Reference Only

VS-2N683

SCRs 100 Volt 25 Amp

Manufacturer:

Mfr Part:
VS-2N683

TTI Part:
VS-2N683

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCRs
Rated Repetitive Off-State Voltage VDRM100 V
Off-State Leakage Current @ VDRM IDRM6.5 mA
Vf - Forward Voltage2 V
Maximum Gate Peak Inverse Voltage5 V
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt40 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleStud Mount
Package / CaseTO-48
PackagingBulk
Holding Current Ih Max20 mA
Non Repetitive On-State Current180 A
Product TypeSCRs
SubcategoryThyristors
Part # Aliases2N683

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$11.62$1,162.00
Need more?
Sign in to add projects and notes