Reference Only

VS-2KBB60

Bridge Rectifiers 600 Volt 1.9 Amp

Manufacturer:

Mfr Part:
VS-2KBB60

TTI Part:
VS-2KBB60

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseD-37
Peak Reverse Voltage600 V
Vf - Forward Voltage1.1 V
Max Surge Current52 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length17.5 mm
Width6.5 mm
Height15 mm
PackagingBulk
Ir - Reverse Current10 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases2KBB60

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.57$785.00
Need more?
Sign in to add projects and notes