Reference Only

VS-2KBB10

Bridge Rectifiers 100 Volt 1.9 Amp

Manufacturer:

Mfr Part:
VS-2KBB10

TTI Part:
VS-2KBB10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
If - Forward Current1.9 A
Peak Reverse Voltage100 V
Vf - Forward Voltage1.1 V
Max Surge Current52 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length17 mm
Width6 mm
Height14.5 mm
PackagingBulk
Ir - Reverse Current500 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage40 V
Part # Aliases2KBB10

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.57$785.00
Need more?
Sign in to add projects and notes