Reference Only

VS-2EMH01HM3/5AT

Rectifiers fred 100V 2A - SMA

Manufacturer:

Mfr Part:
VS-2EMH01HM3/5AT

TTI Part:
VS-2EMH01HM3/5AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSMA
Vr - Reverse Voltage100 V
If - Forward Current2 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage880 mV
Max Surge Current50 A
Ir - Reverse Current2 uA
Recovery Time25 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
QualificationAEC-Q101
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameFRED Pt

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.145$1,087.50
Need more?

My Notes

Sign into see notes.