Reference Only

VS-26MT40

Bridge Rectifiers 400 Volt 25 Amp

Manufacturer:

Mfr Part:
VS-26MT40

TTI Part:
VS-26MT40

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Tab
Package / CaseD-34A
Peak Reverse Voltage400 V
Vf - Forward Voltage1.26 V
Max Surge Current375 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length28.5 mm
Width28.5 mm
Height10 mm
SeriesVS-xxMT
PackagingBulk
Ir - Reverse Current200 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases26MT40

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$11.49$229.80
Need more?

My Notes

Sign into see notes.