Reference Only

VS-26MB60A

Bridge Rectifiers 600 Volt 25 Amp

Manufacturer:

Mfr Part:
VS-26MB60A

TTI Part:
VS-26MB60A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Tab
Package / CaseD-34
Peak Reverse Voltage600 V
Vf - Forward Voltage1.11 V
Max Surge Current420 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length28.5 mm
Width28.5 mm
Height9.8 mm
PackagingBulk
Ir - Reverse Current10 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases26MB60A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

1,660In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$5.24$104.80
Need more?

My Notes

Sign into see notes.