Reference Only

VS-25TTS12S2LHM3

SCRs SCR TO220 1.2KV 25A NEWINPT

Manufacturer:

Mfr Part:
VS-25TTS12S2LHM3

TTI Part:
VS-25TTS12S2LHM3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCRs
SeriesVS-25TTS12S2LHM3
Rated Repetitive Off-State Voltage VDRM1.2 kV
On-State RMS Current - It RMS25 A
Vf - Forward Voltage1.25 V
Maximum Gate Peak Inverse Voltage10 V
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt45 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseD2PAK-2 (TO-263-2)
PackagingReel
Holding Current Ih Max150 mA
Non Repetitive On-State Current300 A, 350 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.73$2,184.00
Need more?

My Notes

Sign into see notes.