Reference Only

VS-25FR60

Rectifiers 600 Volt 25 Amp

Manufacturer:

Mfr Part:
VS-25FR60

TTI Part:
VS-25FR60

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleStud Mount
Package / CaseDO-203AA
Vr - Reverse Voltage600 V
If - Forward Current25 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current373 A
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingKit
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases25FR60

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

Technical Resources

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$5.27$131.75
$5.22$261.00
$5.16$516.00
$5.11$1,022.00
$5.02$2,510.00
$4.97$3,976.00
$4.92$7,872.00
Need more?

My Notes

Sign into see notes.