Reference Only

VS-25F10

Rectifiers 100 Volt 25 Amp

Manufacturer:

Mfr Part:
VS-25F10

TTI Part:
VS-25F10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleStud Mount
Package / CaseDO-203AA
Vr - Reverse Voltage100 V
If - Forward Current25 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current373 A
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingKit
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases25F10

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.61$461.00
Need more?

My Notes

Sign into see notes.