Reference Only

VS-249NQ150PBF

Schottky Diodes & Rectifiers 240 Amp 150 Volt

Manufacturer:

Mfr Part:
VS-249NQ150PBF

TTI Part:
VS-249NQ150PBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleThrough Hole
Package / CaseD-67
ConfigurationSingle
TechnologySi
If - Forward Current240 A
Vrrm - Repetitive Reverse Voltage150 V
Vf - Forward Voltage1.27 V
Ifsm - Forward Surge Current20 kA
Ir - Reverse Current6 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingBulk
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases249NQ150PBF

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$32.69$653.80
Need more?
Sign in to add projects and notes