Reference Only

VS-20ETF06SLHM3

Rectifiers 20A If; 600V Vr TO-263AB (D2PAK)

Manufacturer:

Mfr Part:
VS-20ETF06SLHM3

TTI Part:
VS-20ETF06SLHM3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-263AB-3
Vr - Reverse Voltage600 V
If - Forward Current20 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current300 A
Ir - Reverse Current10 A
Recovery Time60 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.18$1,744.00
Need more?

My Notes

Sign into see notes.