Reference Only

VS-203CNQ100PBF

Schottky Diodes & Rectifiers 200 Amp 100 Volt Common Cathode

Manufacturer:

Mfr Part:
VS-203CNQ100PBF

TTI Part:
VS-203CNQ100PBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleScrew Mount
Package / CaseTO-244
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current200 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage1.03 V
Ifsm - Forward Surge Current16 kA
Ir - Reverse Current3 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingKit
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases203CNQ100PBF

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$37.42$374.20
Need more?

My Notes

Sign into see notes.