Reference Only

VS-1N1184A

Rectifiers 100 Volt 35 Amp

Manufacturer:

Mfr Part:
VS-1N1184A

TTI Part:
VS-1N1184A

EDA / CAD Models

Alternate Part Number

VS-70HF80

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleStud Mount
Package / CaseDO-203AB
Vr - Reverse Voltage100 V
If - Forward Current40 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current800 A
Ir - Reverse Current2.5 mA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
PackagingKit
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases1N1184A

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

1,200In Stock

Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes