Reference Only

VS-1ENH01HM3/84A

Rectifiers RECT 100V 1A SM FREDS

Manufacturer:

Mfr Part:
VS-1ENH01HM3/84A

TTI Part:
VS-1ENH01HM3/84A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-220AA-2
Vr - Reverse Voltage100 V
If - Forward Current1 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage860 mV
Max Surge Current40 A
Ir - Reverse Current2 uA
Recovery Time14 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
QualificationAEC-Q101
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameFRED Pt

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.112$336.00
Need more?

My Notes

Sign into see notes.