Reference Only

VS-16RIA100

SCRs 1000 Volt 16 Amp

Manufacturer:

Mfr Part:
VS-16RIA100

TTI Part:
VS-16RIA100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCRs
Rated Repetitive Off-State Voltage VDRM1 kV
Off-State Leakage Current @ VDRM IDRM10 mA
Vf - Forward Voltage1.75 V
Maximum Gate Peak Inverse Voltage10 V
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt60 mA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Mounting StyleStud Mount
Package / CaseTO-48
PackagingKit
Holding Current Ih Max130 mA
Non Repetitive On-State Current360 A
Product TypeSCRs
SubcategoryThyristors
Part # Aliases16RIA100

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$12.82$1,282.00
Need more?
Sign in to add projects and notes