Reference Only

VS-16F100

Rectifiers 1000 Volt 16 Amp

Manufacturer:

Mfr Part:
VS-16F100

TTI Part:
VS-16F100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleStud Mount
Package / CaseDO-203AA
Vr - Reverse Voltage1 kV
If - Forward Current16 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.23 V
Max Surge Current370 A
Ir - Reverse Current50 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingKit
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases16F100

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$5.27$527.00
Need more?

My Notes

Sign into see notes.