Reference Only

VS-160MT160KPBF

Bridge Rectifiers 1600 Volt 160 Amp

Manufacturer:

Mfr Part:
VS-160MT160KPBF

TTI Part:
VS-160MT160KPBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Package / CaseINT-A-PAK
Peak Reverse Voltage1.6 kV
Vf - Forward Voltage1.49 V
Max Surge Current1.5 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length94 mm
Width35 mm
Height30 mm
PackagingBox
Ir - Reverse Current10 mA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases160MT160KPBF

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,023In Stock

1,155 expected on  from 27-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.57$64.57
$63.93$319.65
$63.30$633.00
$62.67$940.05
$62.05$1,861.50
Need more?

My Notes

Sign into see notes.