Reference Only

VS-12F80

Rectifiers 800 Volt 12 Amp

Manufacturer:

Mfr Part:
VS-12F80

TTI Part:
VS-12F80

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseDO-4
Vr - Reverse Voltage800 V
If - Forward Current12 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.26 V
Max Surge Current280 A
Ir - Reverse Current12 mA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingKit
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases12F80

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$5.19$519.00
Need more?
Sign in to add projects and notes