Reference Only

VS-12CWQ10FNHM3

Schottky Diodes & Rectifiers Schottky - D-PAK-e3

Manufacturer:

Mfr Part:
VS-12CWQ10FNHM3

TTI Part:
VS-12CWQ10FNHM3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current6 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage800 mV
Ifsm - Forward Surge Current330 A
Ir - Reverse Current1 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesFRED Pt
QualificationAEC-Q101
PackagingTube
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameFRED Pt

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 3,000 / Multiples: 75)
Quantity Unit PriceExt. Price
$0.84$2,520.00
Need more?

My Notes

Sign into see notes.