Reference Only

VS-10MQ100NTRPBF

Schottky Diodes & Rectifiers 1.5 Amp 100 Volt

Manufacturer:

Mfr Part:
VS-10MQ100NTRPBF

TTI Part:
VS-10MQ100NTRPBF

EDA / CAD Models

Alternate Part Number

VS-10MQ100-M3/5AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseSMA (DO-214AC)
ConfigurationSingle
TechnologySi
If - Forward Current1.5 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage850 mV
Ifsm - Forward Surge Current120 A
Ir - Reverse Current100 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases10MQ100NTRPBF

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

157,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.099$742.50
$0.097$1,455.00
$0.095$2,137.50
Need more?
Sign in to add projects and notes