Reference Only

VS-10ETF12THM3

Rectifiers 2 pin Single Diode AEC-Q101

Manufacturer:

Mfr Part:
VS-10ETF12THM3

TTI Part:
VS-10ETF12THM3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220AC-2
Vr - Reverse Voltage1.2 kV
If - Forward Current10 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.33 V
Max Surge Current140 A
Recovery Time80 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.99$990.00
Need more?

My Notes

Sign into see notes.