Reference Only

VS-10CVH02HM3/I

Rectifiers 200V 10A SlimDPAK Fred

Manufacturer:

Mfr Part:
VS-10CVH02HM3/I

TTI Part:
VS-10CVH02HM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252AE-3
Vr - Reverse Voltage200 V
If - Forward Current10 A
TypeFast Recovery Rectifiers
ConfigurationDual
Vf - Forward Voltage1 V
Max Surge Current100 A
Ir - Reverse Current4 uA
Recovery Time16 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesFRED Pt
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameFRED Pt

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.53$2,385.00
Need more?

My Notes

Sign into see notes.