Reference Only
VIA2000SD
Isolation Amplifiers SOIC-8 ISO-AMP 2V
Datasheet
VIA2000SD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Isolation Amplifiers | |
| Isolation Voltage | 5 kV | |
| Ib - Input Bias Current | 15 nA | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3 V | |
| Operating Supply Current | 11.4 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SOP-8 | |
| Packaging | Bulk | |
| Amplifier Type | Isolated Amplifier | |
| Gain Error | 0.05 % | |
| Gain | 1 V/V | |
| Moisture Sensitive | Yes | |
| PSRR - Power Supply Rejection Ratio | - 78 dB | |
| Pd - Power Dissipation | 1.43 W | |
| Product Type | Isolation Amplifiers | |
| Product | Isolation Amplifiers | |
| Shutdown | Shutdown | |
| Subcategory | Amplifier ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.27 | $2,270.00 |
Need more?
Sign in to add projects and notes