Reference Only

VIA0250DD

Isolation Amplifiers SOIC-8 ISO-AMP 250MV

Manufacturer:

Mfr Part:
VIA0250DD

TTI Part:
VIA0250DD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryIsolation Amplifiers
Number of Channels1 Channel
Isolation Voltage5 kV
Ib - Input Bias Current- 12 uA
Supply Voltage - Max5.5 V
Supply Voltage - Min3 V
Operating Supply Current11.4 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSOP-8
PackagingBulk
Amplifier TypeIsolated Amplifier
Gain Error0.05 %
Gain8.2 V/V
Moisture SensitiveYes
PSRR - Power Supply Rejection Ratio- 104 dB
Pd - Power Dissipation1.43 W
Product TypeIsolation Amplifiers
ProductIsolation Amplifiers
SubcategoryAmplifier ICs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.27$2,270.00
Need more?
Sign in to add projects and notes