Reference Only
Z201T 100R00 0.01%
Metal Foil Resistors - Through Hole 100 OHM .01%
Manufacturer:
Mfr Part: Z201T 100R00 0.01%
TTI Part: Y1453100R000T9L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.84 | $671.00 | |
| $26.19 | $1,309.50 | |
| $24.80 | $2,480.00 | |
| $23.92 | $5,980.00 | |
| $23.65 | $11,825.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes