Reference Only
Y5787442R000B0L
Metal Foil Resistors - Through Hole 442 OHM .1%
Manufacturer:
Mfr Part: VH102K 442R00 0.1%
TTI Part: Y5787442R000B0L
Datasheet
VH102K 442R00 0.1% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Metal Foil Resistors | |
| Series | VH Hermetic | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Tradename | Bulk Metal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.09 | $1,202.25 | |
| $43.69 | $2,184.50 | |
| $39.10 | $3,910.00 | |
| $35.45 | $8,862.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes