Reference Only
Y505310K0000J0L
Trimmer Resistors - Through Hole 10Kohms 5% 1/4w
Manufacturer:
Mfr Part: 1240X 10K 5.0%
TTI Part: Y505310K0000J0L
Datasheet
1240X 10K 5.0% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Trimmer Resistors - Through Hole | |
| Adjustment | Side Crossed Slot | |
| Height | 6.35 mm | |
| Length | 6.35 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Number of Turns | 21 Turn | |
| Orientation | Horizontal Adjustment | |
| Packaging | Bulk | |
| Power Rating | 250 mW (1/4 W) | |
| Product Type | Trimmer Resistors | |
| Product | Multiturn | |
| Resistance | 10 kOhms | |
| Series | 1240 | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | 25 PPM / C | |
| Termination Style | PC Pin | |
| Tolerance | 5 % | |
| Type | Trimmer Resistors - Multi Turn | |
| Voltage Rating | 250 V | |
| Width | 4.45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
100
On Order
100 expected 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.21 | $1,730.25 | |
| $68.52 | $3,426.00 | |
| $67.85 | $6,785.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes