Reference Only
Y505110K0000J0L
Trimmer Resistors - Through Hole 10Kohms 5%
Manufacturer:
Mfr Part: 1202Y 10K0 5.0%
TTI Part: Y505110K0000J0L
Datasheet
1202Y 10K0 5.0% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Trimmer Resistors - Through Hole | |
| Adjustment | Side Crossed Slot | |
| Height | 8.26 mm | |
| Length | 31.75 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Number of Turns | 25 Turn | |
| Orientation | Horizontal Adjustment | |
| Packaging | Bulk | |
| Power Rating | 500 mW (1/2 W) | |
| Product Type | Trimmer Resistors | |
| Product | Multiturn | |
| Resistance | 10 kOhms | |
| Series | 1202 | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | 25 PPM / C | |
| Termination Style | PC Pin | |
| Tolerance | 5 % | |
| Tradename | Bulk Metal Foil | |
| Type | Metal Foil Trimmer Potentiometers | |
| Width | 4.95 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.94 | $59.94 | |
| $49.95 | $499.50 | |
| $45.22 | $1,130.50 | |
| $43.24 | $2,162.00 | |
| $38.33 | $3,833.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes