Reference Only
Y4485V0017QT0R
Metal Foil Resistors - SMD 5.5K/4.5K .05%/.01%
Manufacturer:
Mfr Part: DSMZ 5K5/4K5 TCR0.2 Q T B T
TTI Part: Y4485V0017QT0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.82 | $1,945.50 | |
| $70.44 | $3,522.00 | |
| $56.40 | $5,640.00 | |
| $38.98 | $9,745.00 | |
| $36.88 | $18,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.