Reference Only

Y4485V0001AT9R

Resistor Networks & Arrays 10K/10K tcr0.2 1:1 0.05%

Manufacturer:

Mfr Part:
DSMZ 10K/10K TCR0.2 A T S T

TTI Part:
Y4485V0001AT9R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryResistor Networks & Arrays
PackagingCut Tape
SeriesDSMZ
ProductNetworks
Termination StyleSMD/SMT
Resistance10 kOhms, 10 kOhms
Tolerance0.05 %
Circuit TypeDivider
Number of Resistors2 Resistor
Number of Pins3 Pin
Temperature Coefficient0.2 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.06 mm
Width2.69 mm
Height1.6 mm
Power per Element50 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating25 V

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

93In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.07$23.07
$20.15$201.50
$18.21$455.25
$17.30$865.00
$16.76$1,676.00
$16.43$4,107.50
$15.84$6,336.00
$15.53$7,765.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes