
Y40232K49000T9R
Metal Foil Resistors - SMD 2.49K OHM .01%
Manufacturer:
Mfr Part: Y40232K49000T9R
TTI Part: Y40232K49000T9R
Datasheet
Y40232K49000T9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Metal Foil Resistors | |
| Series | FRSM | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.47 | $1,947.00 | |
| $19.28 | $4,820.00 | |
| $17.02 | $8,510.00 | |
| $16.85 | $16,850.00 | |
| $14.07 | $35,175.00 | |
| $13.93 | $69,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes