Reference Only
Y402325R0000D5W
Metal Foil Resistors - SMD 303263 25R000 0.5% B W 157124
Manufacturer:
Mfr Part: Y402325R0000D5W
TTI Part: Y402325R0000D5W
Datasheet
Y402325R0000D5W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 47 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.59 | $315.90 | |
| $29.62 | $888.60 | |
| $28.96 | $1,448.00 | |
| $28.53 | $7,132.50 | |
| $28.24 | $14,120.00 | |
| $27.96 | $27,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.