Reference Only
Y402310K0000T0R
Metal Foil Resistors - SMD 10Kohms .01%
Manufacturer:
Mfr Part: FRSM1206 8K450 TCR0.2 .01% S T
TTI Part: Y402310K0000T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Cut Tape | |
| Product Type | Metal Foil Resistors | |
| Qualification | AEC-Q200 | |
| Series | FRSM | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,936In Stock
31,000 expected on from 21-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.27 | $23.27 | |
| $19.39 | $193.90 | |
| $17.28 | $432.00 | |
| $15.29 | $764.50 | |
| $14.05 | $1,405.00 | |
| $13.59 | $2,718.00 | |
| $13.44 | $5,376.00 | |
| $13.30 | $7,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes