
Y4022250R000T0R
Metal Foil Resistors - SMD 250 OHM .01%
Manufacturer:
Mfr Part: FRSM0805 250R00 TCR0.2 .01%B T
TTI Part: Y4022250R000T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.85 | $1,485.00 | |
| $14.69 | $3,672.50 | |
| $14.54 | $7,270.00 | |
| $14.11 | $14,110.00 | |
| $13.96 | $34,900.00 | |
| $12.42 | $62,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes