Reference Only
Y4022100R000Q9R
Metal Foil Resistors - SMD 100ohms .02% TCR0.2
Manufacturer:
Mfr Part: Y4022100R000Q9R
TTI Part: Y4022100R000Q9R
Datasheet
Y4022100R000Q9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Power Rating | 200 mW (1/5 W) | |
| Product Type | Metal Foil Resistors | |
| Product | High Precision Metal Foil Resistors | |
| Qualification | AEC-Q200 | |
| Resistance | 100 Ohms | |
| Series | FRSM | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.5 PPM / C | |
| Tolerance | 0.02 % | |
| Voltage Rating | 40 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.64 | $13.64 | |
| $11.92 | $119.20 | |
| $11.80 | $590.00 | |
| $11.67 | $1,167.00 | |
| $11.54 | $2,885.00 | |
| $11.42 | $5,710.00 | |
| $11.30 | $11,300.00 | |
| $11.18 | $27,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes