Reference Only
Y4021590R000T0R
Metal Foil Resistors - SMD 590 OHM .01%
Manufacturer:
Mfr Part: FRSM0603 590R00 TCR0.2 0.01%BT
TTI Part: Y4021590R000T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.17 | $717.00 | |
| $7.09 | $1,772.50 | |
| $7.01 | $3,505.00 | |
| $6.93 | $6,930.00 | |
| $6.85 | $17,125.00 | |
| $6.77 | $33,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.