Reference Only
Y40211K13000T0R
Metal Foil Resistors - SMD 1.13K OHM .01%
Manufacturer:
Mfr Part: FRSM0603 1K1300 TCR0.2 0.01%BT
TTI Part: Y40211K13000T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.49 | $649.00 | |
| $6.43 | $1,607.50 | |
| $6.32 | $3,160.00 | |
| $6.21 | $6,210.00 | |
| $6.15 | $15,375.00 | |
| $6.09 | $30,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.