Reference Only
Y40211K00000T9W
Metal Foil Resistors - SMD 1K OHM .01% 2.5PPM 1/5W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | WAFL | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Part # Aliases | FRSM0603 1K000 TCR0.2 .01% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.06 | $906.00 | |
| $8.88 | $2,220.00 | |
| $8.39 | $4,195.00 | |
| $6.60 | $6,600.00 | |
| $6.53 | $16,325.00 | |
| $6.47 | $32,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes