Reference Only
Y40211K00000T9R
Metal Foil Resistors - SMD 1K OHM .01% 2.5PPM 1/5W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Part # Aliases | FRSM0603 1K000 TCR0.2 .01% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.97 | $897.00 | |
| $8.88 | $2,220.00 | |
| $8.68 | $4,340.00 | |
| $8.59 | $8,590.00 | |
| $7.79 | $19,475.00 | |
| $7.71 | $38,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes