Reference Only

Y40211K00000B9R

Metal Foil Resistors - SMD 1K OHM .1%

Manufacturer:

Mfr Part:
FRSM0603 619R00 TCR0.2 .1% S T

TTI Part:
Y40211K00000B9R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Foil Resistors - SMD
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil
Part # AliasesFRSM0603 619R00 TCR0.2 .1%

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.62$562.00
$5.56$1,390.00
$5.40$2,700.00
$5.34$5,340.00
$5.24$13,100.00
$5.19$25,950.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes